32-bit ARM microcontroller featuring a ROMless architecture and 16KB RAM. Operates at 76.205MHz with a supply voltage range of 1.7V to 1.9V. Offers 108 I/Os, 10 ADC channels, 3 PWM channels, and 3 timers/counters. Supports I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, and EBI/EMI interfaces. Packaged in a 208-pin LFBGA with a 14mm length, operating from -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, DMA, and LCD.
NXP LH79524N0F100A1;55 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 76.205MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of ADC Channels | 10 |
| Number of I/Os | 108 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Package Quantity | 595 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7 |
| RoHS | Compliant |
Download the complete datasheet for NXP LH79524N0F100A1;55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
