ARM Microcontrollers - MCU ARM7 LCD MMU ENET
NXP LH79525N0Q100A1-S technical specifications.
| Package/Case | SOT-1017-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Length | 20mm |
| Max Frequency | 50.803MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LH79525N0Q100A1-S to view detailed technical specifications.
No datasheet is available for this part.