32-bit RISC microcontroller featuring a 250 MHz clock speed and 60 I/O lines. This integrated circuit offers 32-bit external data bus width, 28-bit address bus width, and FLASH ROM programmability. It includes DMA channels and PWM channels, operating within a commercial temperature grade from 0°C to 70°C. The component is housed in a 256-terminal PBGA package with dimensions of 14mm x 14mm, requiring a nominal supply voltage of 1.8V.
NXP LH7A400N0F000B5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 250 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LH7A400N0F000B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.