
System-On-Chip (SoC) featuring an ARM9TDMI 32-bit processor core, operating at a maximum clock rate of 200 MHz. This ROMLess device offers 80KB of RAM, 9 ADC channels, and 64 programmable I/Os. It is housed in a 324-pin LFBGA package with dimensions of 17x17x1.35mm, designed for surface mounting. Operating voltage ranges from 1.8V to 3.6V, with interfaces including SPI, UART (3), and USB (2). Suitable for multimedia applications, it functions within an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LH7A404N0E000B3,55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.35(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LH7A4xx |
| Device Core | ARM9TDMI |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | ROMLess |
| Data Bus Width | 32bit |
| Maximum Speed | 200MHz |
| RAM Size | 80KB |
| ADC Channels | 9 |
| Number of ADCs | Single |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.89|3.6V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Number of Programmable I/Os | 64 |
| Application | Multimedia |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | SPI/UART/USB |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| UART | 3 |
| USB | 2 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 3 |
| Programmability | No |
| Core Architecture | ARM |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LH7A404N0E000B3,55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.