
32-bit ARM microcontroller featuring a 200MHz core frequency. This surface mount device utilizes a LFBGA package with 324 pins, offering 64 programmable I/Os and 3 timers/counters. Integrated interfaces include USB, IrDA, UART, and SCI. Operating voltage ranges from 3V to 3.6V, with 80KB RAM and 24KB ROMless memory. The component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP LH7A404N0F000B3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.35mm |
| Interface | USB, IrDA, UART, SCI |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A404N0F000B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
