
32-bit ARM9 microcontroller operating at 200MHz. Features include 80KB RAM, ROMless memory, and 64 programmable I/Os. Interfaces supported are SPI, USB, IrDA, MMC, SSP, UART, USART, and EBI/EMI. Integrated peripherals include POR, PWM, WDT, DMA, and LCD controllers, with 4 PWM channels and 3 timers/counters. Packaged in LFBGA for surface mounting, with an operating voltage range of 1.71V to 1.89V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LH7A404N0F000B3;55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LH7A404N0F000B3;55 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A404N0F000B3;55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
