The LM111N,112 is a specialty logic IC with a voltage gain of 106.02dB. It operates over a wide temperature range of -55°C to 125°C and can be mounted through a hole. The device is available in a PDIP package and can handle dual supply voltages from 1.5V to 15V. It is not radiation hardened.
NXP LM111N,112 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM111N,112 to view detailed technical specifications.
No datasheet is available for this part.