Quad operational amplifier IC featuring a 1 MHz unity gain bandwidth and 0.3 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 50,000 and a maximum input offset voltage of 7000 µV. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 14-terminal PDIP package. The device supports a nominal supply voltage of 5V with a maximum supply current of 3mA and a supply voltage limit of 32V.
NXP LM124N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM124N to view detailed technical specifications.
No datasheet is available for this part.