The LM211N,602 is a dual supply operational amplifier with a voltage gain of 106.02dB. It operates over a temperature range of -25°C to 85°C and is available in a PDIP package with through hole mounting. The device can handle supply voltages from 3V to 30V and has a maximum dual supply voltage of 15V. It is packaged in rail/Tube packaging and is not radiation hardened.
NXP LM211N,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM211N,602 to view detailed technical specifications.
No datasheet is available for this part.