The LM219D is a dual comparator integrated circuit with a 14-pin SO-14 package. It operates over a temperature range of -25 to 85°C and has a maximum supply voltage of 18V. The device has a maximum supply current of 12.5mA and an average bias current of 1mA. The comparator has a maximum input offset voltage of 7mV and a negative supply voltage of -15V.
NXP LM219D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM219D to view detailed technical specifications.
No datasheet is available for this part.