The LM219D,118 is a specialty logic IC from NXP, available in SO package. It operates over a dual supply voltage range of 2.5V to 18V and can withstand temperatures from -20°C to 85°C. This IC is suitable for use in applications requiring a high voltage gain of 92.04dB.
NXP LM219D,118 technical specifications.
| Package/Case | SO |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM219D,118 to view detailed technical specifications.
No datasheet is available for this part.