The LM224D-T is a dual operational amplifier from NXP, featuring a 5V nominal supply voltage and a maximum supply voltage limit of 32V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device has 14 terminals and a pin count of 14, with a terminal position of dual. It is packaged in a 3.9mm x 8.65mm SOP-14 package, suitable for surface mount applications.
NXP LM224D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM224D-T to view detailed technical specifications.
No datasheet is available for this part.