The LM224F is a dual operational amplifier from NXP, featuring 14 terminals and a DIP package. It operates within a temperature range of -25°C to 85°C and has a supply voltage of 5V with a maximum limit of 32V. The amplifier type is operational, with a minimum voltage gain of 50,000 and a unity gain bandwidth of 1,000 kHz. It also has a common-mode reject ratio of 85 and a slew rate of 0.3 V/μs.
NXP LM224F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.535 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM224F to view detailed technical specifications.
No datasheet is available for this part.