The LM224N,602 is a general purpose operational amplifier with a gain bandwidth product of 1MHz and a voltage gain of 100dB. It is available in a PDIP package and is suitable for use in a variety of applications. The device can operate over a temperature range of -25°C to 85°C and can handle supply voltages between 3V and 30V. The LM224N,602 has a common mode rejection ratio of 70dB and is available in a rail/tube packaging option.
NXP LM224N,602 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM224N,602 to view detailed technical specifications.
No datasheet is available for this part.