The LM239AN is a dual comparator integrated circuit from NXP, featuring a 5V nominal supply voltage and a maximum supply voltage limit of 36V. It operates over a temperature range of -25°C to 85°C and has a maximum supply current of 2mA. The device is packaged in a 14-pin PDIP package, measuring 7.62mm in width and 19.025mm in length. It is designed for use in specialty logic applications.
NXP LM239AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM239AN to view detailed technical specifications.
No datasheet is available for this part.