The LM239N,602 is a dual supply operational amplifier from NXP, featuring a voltage gain of 106.02dB. It operates within a dual supply voltage range of 1V to 16V and can withstand temperatures between -25°C and 85°C. The device is packaged in a through-hole PDIP package and is available in rail or tube packaging.
NXP LM239N,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM239N,602 to view detailed technical specifications.
No datasheet is available for this part.