The LM2902D,623 is a general purpose dual operational amplifier from NXP, packaged in a surface mount SO package. It has a common mode rejection ratio of 65dB and a gain bandwidth product of 1MHz. The op-amp can operate over a temperature range of -40°C to 125°C and has a voltage gain of 100dB. It can be powered by a dual supply voltage between 1.5V and 15V, and a maximum supply voltage of 30V. The device is available in tape and reel packaging.
NXP LM2902D,623 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM2902D,623 to view detailed technical specifications.
No datasheet is available for this part.