Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 1.2MHz bandwidth. This general-purpose amplifier offers a 100dB voltage gain and 65dB common mode rejection ratio. Designed for through-hole mounting in a PDIP-14 package, it operates with dual supply voltages up to 28V, with a maximum of 15V per supply. Key specifications include a 250mA input bias current and 20mA output current, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.2mm |
| Input Bias Current | 250mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |