The LM293FE is a dual comparator IC with a supply voltage range of 0 to 36V and an average bias current of 0.4mA. It operates over a temperature range of -25 to 85 degrees Celsius. The device is packaged in a CERDIP-8 package, measuring 7.62mm in width and 9.955mm in length. The LM293FE is a specialty logic IC suitable for various applications.
NXP LM293FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.955 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM293FE to view detailed technical specifications.
No datasheet is available for this part.