The LM293N,602 is a dual supply operational amplifier from NXP. It operates over a wide temperature range of -25°C to 85°C and can handle supply voltages between 1V and 16V. The device is packaged in a through hole PDIP package. The LM293N,602 is not radiation hardened.
NXP LM293N,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM293N,602 to view detailed technical specifications.
No datasheet is available for this part.