LDO Regulator Pos 5V to 20V 1A 8-Pin WSON EP T/R / IC REG LDO ADJ 1A 8WSON
NXP LM2941LD technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM2941LD to view detailed technical specifications.
No datasheet is available for this part.