The LM311BD is a commercial comparator from NXP, featuring an operating temperature range of 0 to 70°C. It has 8 terminals and a dual terminal position. The device is packaged in a 3.9mm x 4.9mm plastic package with a JEDEC code of R-PDSO-G8. The comparator has a supply voltage of 15V and a maximum supply current of 3.5mA. It has a maximum input offset voltage of 10mV and a maximum bias current of 0.25μA.
NXP LM311BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM311BD to view detailed technical specifications.
No datasheet is available for this part.