NXP LM311N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 3.3mm |
| Input Bias Current | 250mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 200pA |
| Power Dissipation | 1.25W |
| Quiescent Current | 5.1mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM311N to view detailed technical specifications.
No datasheet is available for this part.