NXP LM319D,602 technical specifications.
| Package/Case | SO |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM319D,602 to view detailed technical specifications.
No datasheet is available for this part.