
NXP LM319D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 200nA |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM319D-T to view detailed technical specifications.
No datasheet is available for this part.
