NXP LM319N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.5mA |
| Number of Channels | 2 |
| Output Current | 200nA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM319N to view detailed technical specifications.
No datasheet is available for this part.