The LM319N,602 is a dual supply op-amp with a voltage gain of 92.04dB. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package, suitable for through hole mounting. The device can handle a maximum supply voltage of 36V and a minimum supply voltage of 5V. It is not designed for radiation hardening applications.
NXP LM319N,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM319N,602 to view detailed technical specifications.
No datasheet is available for this part.