The LM324D-T is a commercial operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and is available in a 14-pin package. The amplifier operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 32V. It features a slew rate of 0.3 V/μs and a common-mode reject ratio of 70 dB. The LM324D-T is suitable for use in a variety of applications, including those requiring high precision and stability.
NXP LM324D-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM324D-T to view detailed technical specifications.
No datasheet is available for this part.