Quad voltage comparator IC featuring four independent channels. Operates with dual supply voltages up to 16V, with a minimum of 2V. Offers a maximum output current of 16mA and a voltage gain of 106.02dB. This through-hole component utilizes BIPOLAR technology and is packaged in a PDIP with a 14-pin configuration. Low power consumption with a nominal supply current of 800uA.
NXP LM339AN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.2mm |
| Input Bias Current | 100mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Dual Supply Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM339AN to view detailed technical specifications.
No datasheet is available for this part.