Dual operational amplifier IC featuring a 1.1MHz bandwidth and 100dB voltage gain. This general-purpose amplifier operates with a dual supply voltage up to 15V, a nominal supply current of 700µA, and a 700kHz gain bandwidth product. The surface-mount SOIC package measures 4.9mm in length, 3.9mm in width, and 1.25mm in height, with a 9000µV maximum offset voltage and 65dB common mode rejection ratio.
NXP LM358D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.25mm |
| Input Bias Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700uA |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM358D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.