The LM358D,602 is a general purpose dual operational amplifier from NXP, packaged in a surface mount SO package. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 1MHz. The device can operate over a temperature range of 0°C to 70°C and is powered by dual supplies between 1.5V and 15V. The LM358D,602 is suitable for a variety of applications requiring a general purpose dual op-amp.
NXP LM358D,602 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM358D,602 to view detailed technical specifications.
No datasheet is available for this part.