The LM358N,602 is a dual operational amplifier in a PDIP package, suitable for through-hole mounting. It features a gain bandwidth product of 1MHz and a common mode rejection ratio of 65dB. The device can operate with a maximum supply voltage of 30V and a minimum supply voltage of 3V. The LM358N,602 is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
NXP LM358N,602 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM358N,602 to view detailed technical specifications.
No datasheet is available for this part.