The LM393AN,602 is a dual supply operational amplifier with a voltage gain of 106.02dB. It is available in a PDIP package and is suitable for use in applications with operating temperatures between 0°C and 70°C. The device can operate with supply voltages between 2V and 32V. It is packaged in a rail/Tube format and is not radiation hardened.
NXP LM393AN,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM393AN,602 to view detailed technical specifications.
No datasheet is available for this part.