NXP LM75AD/DG technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LM75AD/DG to view detailed technical specifications.
No datasheet is available for this part.