
The LM75AD/DG is an 8-pin surface mount digital temperature sensor with I2C interface. It features ±3°C accuracy and operates over a temperature range of -55°C to 125°C. The sensor is designed for surface mount applications and is available in an SO package.
NXP LM75AD/DG,118 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LM75AD/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.