The LM75AD/G is a digital temperature sensor with ±3°C accuracy and a resolution of 11 bits. It operates on a supply voltage range of 2.8 to 5.5V and is available in an 8-pin SOP package. The device is suitable for use in environments with temperatures ranging from -55 to 125°C. The LM75AD/G communicates via a 2-wire I2C interface and provides a digital output. It is designed for use in environmental sensing applications, including relative humidity measurement.
NXP LM75AD/G technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LM75AD/G to view detailed technical specifications.
No datasheet is available for this part.