
The NXP LM75ADP relative humidity sensor is a surface-mount device with a TSSOP-8 package. It operates over a temperature range of -55°C to 125°C and is compatible with I2C and serial interfaces. The sensor has a resolution of 11 bits and is RoHS compliant. It is available in tape and reel packaging.
NXP LM75ADP technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75ADP to view detailed technical specifications.
No datasheet is available for this part.