
The NXP LM75ADP/DG relative humidity sensor operates over a -55°C to 125°C temperature range and features an 11-bit resolution output. It communicates via I2C and serial interfaces. The device is packaged in a lead-free SOT-505-1 package and is available in quantities of 2500 per reel. The LM75ADP/DG is suitable for use in applications where humidity measurement is required.
NXP LM75ADP/DG,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75ADP/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
