The LM75ADP/S704J is a digital temperature sensor with an interface type of serial, specifically 2-wire I2C. It functions as a temperature sensor with a resolution of 11. The device operates within a maximum supply voltage of 5.5V and maintains an accuracy of ±3°C at maximum. The output type is digital, and the sensor can operate within a temperature range of -55°C to 125°C. The typical operating supply voltage is 3.3V or 5V, and the device is packaged in an 8-pin TSSOP.
NXP LM75ADP/S704J technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LM75ADP/S704J to view detailed technical specifications.
No datasheet is available for this part.