
NXP LM75ADP-T technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75ADP-T to view detailed technical specifications.
No datasheet is available for this part.
