
NXP LM75BD technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BD to view detailed technical specifications.
No datasheet is available for this part.
