NXP LM75BD,112 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Bits | 11 |
| Operating Supply Current | 100uA |
| Output Type | I2C, Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | LM75B |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
