NXP LM75BGD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Bits | 11 |
| Operating Supply Current | 100uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BGD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
