
32-bit ARM Cortex M0 RISC microcontroller featuring 32KB Flash and 8KB RAM. This surface-mount device operates at up to 50 MHz with a 32-bit data bus width and RISC instruction set. It offers 21 programmable I/Os, 4 timers, and I2C, SPI, and UART interfaces. Packaged in a 25-pin WLCSP (Wafer Level Chip Scale Package) with a 0.4mm pin pitch, it supports a maximum operating supply voltage of 1.95V and operates within a temperature range of -40°C to 85°C. Includes 6 ADC channels.
NXP LPC1102LVUKZ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.32 |
| Package Width (mm) | 2.17 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.56 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC1100LV |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M0 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/SSP/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1102LVUKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.