32-bit ARM Cortex M0 RISC microcontroller featuring 8KB Flash program memory and 4KB RAM. This surface-mount device operates at up to 50 MHz, offering 28 programmable I/Os, four timers, and I2C, SPI, and UART interfaces. Housed in a 32-pin HVQFN EP package with dimensions of 7x7x0.83 mm, it supports a maximum operating voltage of 3.6V and operates within a temperature range of -40°C to 85°C, including 8 ADC channels.
Sign in to ask questions about the NXP LPC1111FHN33/201,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1111FHN33/201,5 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC1100 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M0 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 28 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1111FHN33/201,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.