32-bit ARM Cortex-M0+ microcontroller featuring 8KB Flash memory and 2KB RAM. Offers 28 programmable I/Os, 8 ADC channels, and 4 timers/counters. Supports I2C, SPI, and UART/USART interfaces with a maximum frequency of 25MHz. Operates from 1.65V to 1.95V, with an operating voltage of 1.8V, and a maximum power dissipation of 1.5W. Includes internal oscillator, watchdog timer, brown-out detect, and POR. Packaged in a VQFN tray, this RoHS compliant component operates between -40°C and 105°C.
NXP LPC1111JHN33/103E technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1111JHN33/103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.