
32-bit ARM Cortex M0 RISC microcontroller featuring a 50 MHz maximum clock rate and 16KB of Flash program memory. This surface-mount device offers 4KB of RAM, 16 programmable I/Os, and four timers. Connectivity includes I2C, SPI, and UART interfaces, alongside five ADC channels. Packaged in a 20-pin SO case with dimensions up to 13mm (L) x 7.6mm (W) x 2.45mm (H), it operates from 3.3V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1112FD20/102,52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1112FD20/102,52 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Family Name | LPC1100 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M0 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 16 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 5 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1112FD20/102,52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.