NXP LPC1112FDH20/102 technical specifications.
| Package/Case | SOT-360-1 |
| Number of ADC Channels | 5 |
| Number of GPIO | 14 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1112FDH20/102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.