
32-bit ARM Cortex-M0 microprocessor featuring 16KB FLASH and 4KB SRAM. Operates at up to 50MHz with internal oscillator. Supports I2C, SPI, and UART/USART interfaces. Offers 28 programmable I/Os, 4 timers/counters, and peripherals including Brown-out Detect/Reset, POR, and WDT. Packaged in VQFN for surface mounting, with an operating voltage range of 1.8V to 3.6V.
Sign in to ask questions about the NXP LPC1112FHN33/203,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1112FHN33/203,5 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC1100L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1112FHN33/203,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.