NXP LPC1113FHN33/202:5 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1113FHN33/202:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.